TC4423IJA
vs
TC4424EMF713
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
MICROCHIP TECHNOLOGY INC
Package Description
DIP, DIP8,.3
6 X 5 MM, PLASTIC, MO-220, DFN-8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XDIP-T8
R-PDSO-N8
JESD-609 Code
e0
e3
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
HVSON
Package Equivalence Code
DIP8,.3
SOLCC8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Technology
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
QFN
Pin Count
8
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Microchip
High Side Driver
YES
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
Length
6 mm
Moisture Sensitivity Level
3
Number of Functions
2
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
3 A
Output Polarity
TRUE
Peak Reflow Temperature (Cel)
260
Screening Level
TS 16949
Seated Height-Max
0.95 mm
Supply Current-Max
3.5 mA
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Time@Peak Reflow Temperature-Max (s)
40
Turn-off Time
0.16 µs
Turn-on Time
0.16 µs
Width
5 mm
Compare TC4423IJA with alternatives
Compare TC4424EMF713 with alternatives