TC4423EOE
vs
TC4423AVOE713
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TELEDYNE COMPONENTS
MICROCHIP TECHNOLOGY INC
Package Description
,
SOP, SOP16,.4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
NO
YES
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Peak Current Limit-Nom
3 A
4.5 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
3.5 mA
3 mA
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Turn-off Time
0.1 µs
0.097 µs
Turn-on Time
0.1 µs
0.097 µs
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
16
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
1
Package Equivalence Code
SOP16,.4
Peak Reflow Temperature (Cel)
260
Screening Level
TS 16949
Seated Height-Max
2.65 mm
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
Compare TC4423EOE with alternatives
Compare TC4423AVOE713 with alternatives