TC4422MJA vs TC4422MJA feature comparison

TC4422MJA Teledyne Technologies Inc

Buy Now Datasheet

TC4422MJA Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TELEDYNE COMPONENTS MICROCHIP TECHNOLOGY INC
Package Description , DIP, DIP8,.3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO YES
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-GDIP-T8 R-GDIP-T8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Peak Current Limit-Nom 9 A 9 A
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO NO
Technology CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Turn-off Time 0.08 µs 0.2 µs
Turn-on Time 0.08 µs 0.2 µs
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Part Package Code DIP
Pin Count 8
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e1
Length 9.78 mm
Package Equivalence Code DIP8,.3
Screening Level TS 16949
Seated Height-Max 5.08 mm
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Terminal Finish TIN SILVER COPPER
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare TC4422MJA with alternatives

Compare TC4422MJA with alternatives