TC4422MJA vs TC4422ESMG713 feature comparison

TC4422MJA Telcom Semiconductor Inc

Buy Now Datasheet

TC4422ESMG713 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TELCOM SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Package Description DIP, DIP8,.3
Reach Compliance Code unknown compliant
High Side Driver NO YES
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-GDIP-T8 R-PDSO-G8
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Peak Current Limit-Nom 9 A 9 A
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 0.08 µs 0.2 µs
Turn-on Time 0.08 µs 0.2 µs
Base Number Matches 3 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 5.26 mm
Screening Level TS 16949
Seated Height-Max 2.03 mm
Supply Current-Max 3 mA
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Width 5.25 mm

Compare TC4422ESMG713 with alternatives