TC4422AVPA vs TC4422EAT feature comparison

TC4422AVPA Microchip Technology Inc

Buy Now Datasheet

TC4422EAT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code MO-001 SFM
Package Description 0.300 INCH, LEAD FREE, PLASTIC, MO-001, DIP-8 , SIP5,.1,67TB
Pin Count 8 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 9 Weeks, 1 Day
Samacsys Manufacturer Microchip
High Side Driver YES YES
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T8 R-PSFM-T5
JESD-609 Code e3 e3
Length 9.46 mm 10.16 mm
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Peak Current Limit-Nom 10 A 9 A
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TO-220
Package Equivalence Code DIP8,.3 SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 TS 16949
Seated Height-Max 4.32 mm 16.51 mm
Supply Current-Max 0.5 mA 3 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 12 V
Supply Voltage1-Max 18 V 18 V
Supply Voltage1-Min 4.5 V 4.5 V
Supply Voltage1-Nom 12 V
Surface Mount NO NO
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.7 mm
Terminal Position DUAL SINGLE
Turn-off Time 0.1 µs 0.2 µs
Turn-on Time 0.105 µs 0.2 µs
Width 7.62 mm 4.2 mm
Base Number Matches 1 1

Compare TC4422AVPA with alternatives

Compare TC4422EAT with alternatives