TC4422AVPA vs UCC37322P feature comparison

TC4422AVPA Microchip Technology Inc

Buy Now Datasheet

UCC37322P Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code MO-001 DIP
Package Description 0.300 INCH, LEAD FREE, PLASTIC, MO-001, DIP-8 ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 9 Weeks, 1 Day
Samacsys Manufacturer Microchip Texas Instruments
High Side Driver YES NO
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e4
Length 9.46 mm 9.81 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Peak Current Limit-Nom 10 A 9 A
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 4.32 mm 5.08 mm
Supply Current-Max 0.5 mA 1 mA
Supply Voltage-Max 18 V 15 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 12 V 14 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 12 V
Surface Mount NO NO
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 0.1 µs 0.07 µs
Turn-on Time 0.105 µs 0.07 µs
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Number of Channels 1
Output Current-Max 9 A
Technology BICMOS

Compare TC4422AVPA with alternatives

Compare UCC37322P with alternatives