TC4420MMJA vs MAX4420EPA feature comparison

TC4420MMJA Microchip Technology Inc

Buy Now Datasheet

MAX4420EPA Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MAXIM INTEGRATED PRODUCTS INC
Package Description CERDIP-8 PLASTIC, DIP-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-CDIP-T8 R-PDIP-T8
Length 9.652 mm 9.375 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Peak Current Limit-Nom 6 A 6 A
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level TS 16949
Seated Height-Max 5.08 mm 4.572 mm
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time 0.1 µs 0.1 µs
Turn-on Time 0.1 µs 0.1 µs
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 8
Factory Lead Time 4 Weeks
JESD-609 Code e0
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Supply Voltage-Nom 18 V
Terminal Finish TIN LEAD

Compare TC4420MMJA with alternatives

Compare MAX4420EPA with alternatives