TC4420MMJA vs TC4420IJAG feature comparison

TC4420MMJA Microchip Technology Inc

Buy Now Datasheet

TC4420IJAG Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description CERDIP-8 DIP, DIP8,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-CDIP-T8 R-GDIP-T8
Length 9.652 mm 9.78 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Peak Current Limit-Nom 6 A 6 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level TS 16949
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time 0.1 µs 0.1 µs
Turn-on Time 0.1 µs 0.1 µs
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 8
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare TC4420MMJA with alternatives

Compare TC4420IJAG with alternatives