TC4420EJA vs MAX4420EJA feature comparison

TC4420EJA Microchip Technology Inc

Buy Now Datasheet

MAX4420EJA Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MAXIM INTEGRATED PRODUCTS INC
Package Description DIP, DIP8,.3 DIP,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-XDIP-T8 R-GDIP-T8
Length 9.78 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Peak Current Limit-Nom 6 A 6 A
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO NO
Technology CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 0.1 µs 0.12 µs
Turn-on Time 0.1 µs 0.1 µs
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 8
JESD-609 Code e0
Moisture Sensitivity Level 1
Supply Voltage-Nom 18 V
Terminal Finish TIN LEAD

Compare TC4420EJA with alternatives

Compare MAX4420EJA with alternatives