Part Details for MAX4420EJA by Maxim Integrated Products
Overview of MAX4420EJA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX4420EJA
MAX4420EJA CAD Models
MAX4420EJA Part Data Attributes:
|
MAX4420EJA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4420EJA
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 6A, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.12 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.62 mm |
Alternate Parts for MAX4420EJA
This table gives cross-reference parts and alternative options found for MAX4420EJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4420EJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4420VPAG | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | MAX4420EJA vs TC4420VPAG |
MAX4420EPA+ | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX4420EJA vs MAX4420EPA+ |
TC4420VPA | 6 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MAX4420EJA vs TC4420VPA |
MAX4420MJA/883B | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX4420EJA vs MAX4420MJA/883B |
TC4420CPA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDIP8 | Teledyne Technologies Inc | MAX4420EJA vs TC4420CPA |
TC4420IJAG | 6 A BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, CERAMIC, MS-030, DIP-8 | Microchip Technology Inc | MAX4420EJA vs TC4420IJAG |
TC4420VJA | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | MAX4420EJA vs TC4420VJA |
5962-8877003PA | Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX4420EJA vs 5962-8877003PA |
TC4420EPAG | 6 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MAX4420EJA vs TC4420EPAG |
TC4420CPAG | 6 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MAX4420EJA vs TC4420CPAG |