TC426MJA/883 vs TC4426AVJA feature comparison

TC426MJA/883 Microchip Technology Inc

Buy Now Datasheet

TC4426AVJA Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description CERAMIC, DIP-8 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-GDIP-T8 R-XDIP-T8
JESD-609 Code e3
Length 9.78 mm
Number of Functions 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Peak Current Limit-Nom 1.5 A
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 0.12 µs
Turn-on Time 0.075 µs
Width 7.62 mm
Base Number Matches 1 1

Compare TC426MJA/883 with alternatives

Compare TC4426AVJA with alternatives