Part Details for TC4426AVJA by Microchip Technology Inc
Overview of TC4426AVJA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC4426AVJA
TC4426AVJA CAD Models
TC4426AVJA Part Data Attributes
|
TC4426AVJA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4426AVJA
Microchip Technology Inc
IC,DUAL MOSFET DRIVER,CMOS,DIP,8PIN,CERAMIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TC4426AVJA
This table gives cross-reference parts and alternative options found for TC4426AVJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4426AVJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC4426ACPA | Microchip Technology Inc | $1.1972 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | TC4426AVJA vs TC4426ACPA |
TC4426CPA | Teledyne Technologies Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8 | TC4426AVJA vs TC4426CPA |
TC4426AEPAG | Microchip Technology Inc | Check for Price | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | TC4426AVJA vs TC4426AEPAG |
TC4426MJA | Microchip Technology Inc | $35.8791 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, MS-030, CERDIP-8 | TC4426AVJA vs TC4426MJA |
TC426CPA | Microchip Technology Inc | $1.3554 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | TC4426AVJA vs TC426CPA |
TC4426ACJA | Microchip Technology Inc | Check for Price | IC,DUAL MOSFET DRIVER,DIP,8PIN,CERAMIC | TC4426AVJA vs TC4426ACJA |
TC426MJA | Teledyne Technologies Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8 | TC4426AVJA vs TC426MJA |
TC4426VJA | Microchip Technology Inc | Check for Price | IC,DUAL MOSFET DRIVER,CMOS,DIP,8PIN,CERAMIC | TC4426AVJA vs TC4426VJA |
TC426EPA | Microchip Technology Inc | $1.4179 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | TC4426AVJA vs TC426EPA |
TC4426EPAG | Microchip Technology Inc | Check for Price | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | TC4426AVJA vs TC4426EPAG |