TC426EPAG vs TC426MJA feature comparison

TC426EPAG Microchip Technology Inc

Buy Now Datasheet

TC426MJA Telcom Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TELCOM SEMICONDUCTOR INC
Part Package Code DIP
Package Description PLASTIC, DIP-8 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
High Side Driver YES NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e3 e0
Length 9.5 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Peak Current Limit-Nom 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 0.12 µs 0.075 µs
Turn-on Time 0.075 µs 0.12 µs
Width 7.62 mm
Base Number Matches 1 3
Input Characteristics STANDARD
Output Characteristics TOTEM-POLE
Output Polarity INVERTED

Compare TC426EPAG with alternatives