TC426MJA
Description: Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, CERDIP-8

Overview of TC426MJA by Telcom Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for TC426MJA by Telcom Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Quest Components BUFFER/INVERTER BASED MOSFET DRIVER, 1.5A, CMOS, CDIP8 6
Buy Now

CAD Models for TC426MJA by Telcom Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC426MJA by Telcom Semiconductor Inc

TC426MJA
Telcom Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
Package Description
DIP, DIP8,.3
Reach Compliance Code
unknown
High Side Driver
NO
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
1.5 A
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Turn-off Time
0.075 µs
Turn-on Time
0.12 µs
Want to compare parts?
  1. TC426MJA
    Telcom Semiconductor Inc
    Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, CERDIP-8
    VS

Related Parts for TC426MJA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC426MJA by Telcom Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC426MJA by Telcom Semiconductor Inc

Select Manufacturer
Which Manufacturer of TC426MJA would you like to use for your alert(s)?
  • Please alert me when TC426MJA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC426MJA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC426MJA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC426MJA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC426MJA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC426MJA by Telcom Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: