TC4001BP
vs
CD4001BMR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SOIC
Package Description
0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14
SOP,
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDIP-T14
R-PDSO-G14
Length
19.25 mm
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
NOR GATE
Max I(ol)
0.012 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.03 mA
Prop. Delay@Nom-Sup
200 ns
Propagation Delay (tpd)
200 ns
250 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
4.45 mm
1.75 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
JESD-609 Code
e4
Terminal Finish
NICKEL PALLADIUM GOLD
Compare TC4001BP with alternatives
Compare CD4001BMR with alternatives