CD4001BMR
vs
MC14001UBDR2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
SOIC
Package Description
SOP,
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e0
Length
8.65 mm
Logic IC Type
NOR GATE
NOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
250 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
Base Number Matches
1
5
Rohs Code
No
Package Equivalence Code
SOP14,.25
Packing Method
TAPE AND REEL
Power Supplies
5/15 V
Schmitt Trigger
NO
Compare CD4001BMR with alternatives