TC1262-2.8VDBRT vs TC1262-3.0VDBTR feature comparison

TC1262-2.8VDBRT Microchip Technology Inc

Buy Now Datasheet

TC1262-3.0VDBTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-223 SOT-223
Package Description SOT-223, 3 PIN SOP, SOT-223
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.48 V 0.65 V
Dropout Voltage1-Nom 0.24 V 0.35 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.8 V 4 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Length 6.5 mm 6.5 mm
Load Regulation-Max 0.056% 0.14997%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.5 A
Output Voltage1-Max 2.87 V 3.075 V
Output Voltage1-Min 2.73 V 2.925 V
Output Voltage1-Nom 2.8 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.5% 2.5%
Width 3.5 mm 3.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 20 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Input Voltage Absolute-Max 6.5 V
Line Regulation-Max 0.0105%
Number of Outputs 1
Package Equivalence Code SOT-223
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare TC1262-2.8VDBRT with alternatives

Compare TC1262-3.0VDBTR with alternatives