TC1262-3.0VDBTR
vs
TC1262-3.0VDB723
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
TELCOM SEMICONDUCTOR INC
Package Description
SOT-223, 3 PIN
SOT-223
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
0.8 V
0.8 V
Input Voltage-Max
6 V
6 V
JESD-30 Code
R-PDSO-G4
R-PSSO-G3
Number of Functions
1
1
Number of Terminals
4
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Voltage1-Max
3.075 V
3.075 V
Output Voltage1-Min
2.925 V
2.925 V
Output Voltage1-Nom
3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
SINGLE
Voltage Tolerance-Max
2.5%
Base Number Matches
2
2
Input Voltage-Min
4 V
Output Current1-Max
0.5 A