TC1107-2.5VUATR
vs
CS5207-3GDP3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ONSEMI
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
D2PAK-3
Pin Count
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
5 Weeks
4 Weeks
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.48 V
1.55 V
Dropout Voltage1-Nom
0.27 V
1.4 V
Input Voltage Absolute-Max
6.5 V
17 V
Input Voltage-Max
6 V
15 V
Input Voltage-Min
2.7 V
4.9 V
JESD-30 Code
S-PDSO-G8
R-PSSO-G3
JESD-609 Code
e3
e0
Length
3 mm
10.18 mm
Line Regulation-Max
0.00875%
0.0066%
Load Regulation-Max
0.05%
0.0132%
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
7 A
Output Voltage1-Max
2.5625 V
3.366 V
Output Voltage1-Min
2.4375 V
3.234 V
Output Voltage1-Nom
2.5 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TO-263
Package Equivalence Code
TSSOP8,.19
SMSIP3H,.55TB
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
1.1 mm
4.67 mm
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
2.5%
2%
Width
3 mm
8.405 mm
Base Number Matches
1
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Compare TC1107-2.5VUATR with alternatives
Compare CS5207-3GDP3 with alternatives