CS5207-3GDP3
vs
LT1083CK-5
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
SEMTECH CORP
Package Description
D2PAK-3
HERMETIC SEALED, TO-3, 2 PIN
Reach Compliance Code
not_compliant
unknown
Factory Lead Time
4 Weeks
Adjustability
FIXED
Dropout Voltage1-Max
1.55 V
1.5 V
Dropout Voltage1-Nom
1.4 V
1.3 V
Input Voltage Absolute-Max
17 V
Input Voltage-Max
15 V
Input Voltage-Min
4.9 V
JESD-30 Code
R-PSSO-G3
O-MBFM-P2
JESD-609 Code
e0
Length
10.18 mm
Line Regulation-Max
0.0066%
Load Regulation-Max
0.0132%
0.02%
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
2
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
7 A
7.5 A
Output Voltage1-Max
3.366 V
5.1 V
Output Voltage1-Min
3.234 V
4.9 V
Output Voltage1-Nom
3.3 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TO-263
TO-3
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.67 mm
Surface Mount
YES
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
2%
2%
Width
8.405 mm
Base Number Matches
3
2
Part Package Code
TO-204AA
Pin Count
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Operating Temperature TJ-Min
Compare CS5207-3GDP3 with alternatives
Compare LT1083CK-5 with alternatives