CS5207-3GDP3
vs
AIC1722A-33CXABG
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ONSEMI
ANALOG INTEGRATIONS CORP
Package Description
D2PAK-3
, TO-243
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
4 Weeks
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.55 V
Dropout Voltage1-Nom
1.4 V
0.47 V
Input Voltage Absolute-Max
17 V
8 V
Input Voltage-Max
15 V
8 V
Input Voltage-Min
4.9 V
5.5 V
JESD-30 Code
R-PSSO-G3
R-PSSO-F3
JESD-609 Code
e0
e0
Length
10.18 mm
4.5 mm
Line Regulation-Max
0.0066%
0.015%
Load Regulation-Max
0.0132%
0.02%
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
7 A
0.3 A
Output Voltage1-Max
3.366 V
3.366 V
Output Voltage1-Min
3.234 V
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
SOF
Package Equivalence Code
SMSIP3H,.55TB
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.67 mm
1.6 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
FLAT
Terminal Pitch
2.54 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
2%
Width
8.405 mm
2.445 mm
Base Number Matches
3
1
Part Package Code
SOT-89
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare CS5207-3GDP3 with alternatives
Compare AIC1722A-33CXABG with alternatives