TC1016-3.0VCTTR
vs
NCP512SQ25T1G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ONSEMI
Part Package Code
SOT-23
SC-88A (SC-70-5 / SOT-353)
Package Description
LSSOP, TSOP5/6,.11,37
SC-70, SC-88A, SOT-353, 5 PIN
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
5 Weeks
4 Weeks
Samacsys Manufacturer
Microchip
onsemi
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.3 V
0.3 V
Dropout Voltage1-Nom
0.15 V
0.22 V
Input Voltage Absolute-Max
6.5 V
6 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
4 V
3.5 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.9 mm
2 mm
Line Regulation-Max
0.012%
0.0075%
Load Regulation-Max
0.03%
0.0632%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.08 A
0.08 A
Output Voltage1-Max
3.075 V
2.575 V
Output Voltage1-Min
2.925 V
2.425 V
Output Voltage1-Nom
3 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
1.45 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2.5%
3%
Width
1.6 mm
1.25 mm
Base Number Matches
2
1
Manufacturer Package Code
419A-02
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Time@Peak Reflow Temperature-Max (s)
40
Compare TC1016-3.0VCTTR with alternatives
Compare NCP512SQ25T1G with alternatives