Part Details for NCP512SQ25T1G by onsemi
Overview of NCP512SQ25T1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP512SQ25T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86131704
|
Verical | LDO Regulator Pos 2.5V 0.2A 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 2328 Package Multiple: 1 Date Code: 0701 | Americas - 18002 |
|
$0.1611 | Buy Now |
|
Rochester Electronics | NCP512 - Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7000 |
|
$0.1289 / $0.1517 | Buy Now |
Part Details for NCP512SQ25T1G
NCP512SQ25T1G CAD Models
NCP512SQ25T1G Part Data Attributes
|
NCP512SQ25T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP512SQ25T1G
onsemi
LDO Regulator, 80 mA, Low Dropout, Low Iq, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.0075% | |
Load Regulation-Max | 0.0632% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
Alternate Parts for NCP512SQ25T1G
This table gives cross-reference parts and alternative options found for NCP512SQ25T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP512SQ25T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1016-2.7VCTTRG | Microchip Technology Inc | Check for Price | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | NCP512SQ25T1G vs TC1016-2.7VCTTRG |
NCP512SQ27T1 | onsemi | Check for Price | 2.7V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | NCP512SQ25T1G vs NCP512SQ27T1 |
TC1016-2.7VLT | Microchip Technology Inc | Check for Price | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, SC-70, 5 PIN | NCP512SQ25T1G vs TC1016-2.7VLT |
NCP512SQ31T1G | onsemi | Check for Price | LDO Regulator, 80 mA, Low Dropout, Low Iq, SC-88A (SC-70-5 / SOT-353), 3000-REEL | NCP512SQ25T1G vs NCP512SQ31T1G |
NCP563SQ30T1G | onsemi | Check for Price | LDO Regulator, 80 mA, Ultra-Low Iq Vout: 3.0 V, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL | NCP512SQ25T1G vs NCP563SQ30T1G |
UZXCL300E5 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 3V, 0.28V Dropout, PDSO5, SOT-23, 5 PIN | NCP512SQ25T1G vs UZXCL300E5 |
NCP512SQ31T1 | onsemi | Check for Price | IC VREG 3.1 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN, Fixed Positive Single Output LDO Regulator | NCP512SQ25T1G vs NCP512SQ31T1 |
NCP562SQ30T1G | onsemi | Check for Price | LDO Regulator, 80 mA, Ultra-Low Iq Vout: 3.0 V, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL | NCP512SQ25T1G vs NCP562SQ30T1G |
NCP512SQ31T2G | onsemi | Check for Price | LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 3.1 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL | NCP512SQ25T1G vs NCP512SQ31T2G |
NCP562SQ30T1 | onsemi | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO4, SC-82AB, SC-70, 4 PIN | NCP512SQ25T1G vs NCP562SQ30T1 |