NCP512SQ25T1G vs NCP512SQ31T1 feature comparison

NCP512SQ25T1G Rochester Electronics LLC

Buy Now Datasheet

NCP512SQ31T1 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code SOT-353 SOT-353
Package Description LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN SC-70, SC-88A, SOT-353, 5 PIN
Pin Count 5 5
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 0.3 V 0.3 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.5 V 4.1 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2 mm 2 mm
Moisture Sensitivity Level NOT SPECIFIED NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 125 °C
Output Voltage1-Max 2.575 V 3.193 V
Output Voltage1-Min 2.425 V 3.007 V
Output Voltage1-Nom 2.5 V 3.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status COMMERCIAL COMMERCIAL
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 1.25 mm 1.25 mm
Base Number Matches 2 2
Output Current1-Max 0.08 A