TB2300M vs TLP200G-1 feature comparison

TB2300M Lite-On Semiconductor Corporation

Buy Now Datasheet

TLP200G-1 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP STMICROELECTRONICS
Package Description PLASTIC, SMB, 2 PIN IN-LINE, R-PSIP-T3
Pin Count 2 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 265 V 290 V
Configuration SINGLE DELTA CONNECTED, 3 ELEMENTS
DC Off-state Voltage-Max 190 V
Holding Current-Max 800 mA
JESD-30 Code R-PDSO-C2 R-PSIP-T3
Non-Repetitive Pk On-state Cur 40 A 31 A
Number of Elements 1 3
Number of Terminals 2 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 255
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form C BEND THROUGH-HOLE
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type THYRISTOR SURGE PROTECTOR SILICON SURGE PROTECTOR
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare TB2300M with alternatives

Compare TLP200G-1 with alternatives