TLP200G-1
vs
P1500SCRP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
TECCOR ELECTRONICS INC
Package Description
IN-LINE, R-PSIP-T3
DO-214AA, 2 PIN
Pin Count
3
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
290 V
180 V
Configuration
DELTA CONNECTED, 3 ELEMENTS
SINGLE
JESD-30 Code
R-PSIP-T3
R-PDSO-C2
JESD-609 Code
e3
e0
Non-Repetitive Pk On-state Cur
31 A
60 A
Number of Elements
3
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
C BEND
Terminal Position
SINGLE
DUAL
Trigger Device Type
SILICON SURGE PROTECTOR
SILICON SURGE PROTECTOR
Base Number Matches
1
3
Part Package Code
DO-214AA
DC Off-state Voltage-Max
140 V
Holding Current-Max
150 mA
JEDEC-95 Code
DO-214AA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Repetitive Peak Reverse Voltage
140 V
Compare TLP200G-1 with alternatives