TB2300M vs PP0720SC feature comparison

TB2300M Lite-On Semiconductor Corporation

Buy Now Datasheet

PP0720SC ProTek Devices

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP PROTEK DEVICES
Package Description PLASTIC, SMB, 2 PIN ,
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.30.00.80 8542.39.00.01
Breakover Voltage-Max 265 V
Configuration SINGLE
DC Off-state Voltage-Max 190 V
Holding Current-Max 800 mA
JESD-30 Code R-PDSO-C2
Non-Repetitive Pk On-state Cur 40 A
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 255 245
Qualification Status Not Qualified
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type THYRISTOR SURGE PROTECTOR
Base Number Matches 1 1
Part Package Code DO-214AA
Moisture Sensitivity Level 1
Telecom IC Type SILICON SURGE PROTECTOR
Terminal Finish TIN LEAD

Compare TB2300M with alternatives

Compare PP0720SC with alternatives