TAJR684K020RNJV vs TMCP1D684KTR2F feature comparison

TAJR684K020RNJV Kyocera AVX Components

Buy Now Datasheet

TMCP1D684KTR2F Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , 0805 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 0.68 µF 0.68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 20000 mΩ 16500 mΩ
Height 1.2 mm 1.2 mm
JESD-609 Code e3 e3
Length 2.05 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 0805 0805
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN
Terminal Shape J BEND J BEND
Width 1.3 mm 1.25 mm
Base Number Matches 1 1
Factory Lead Time 14 Weeks
Samacsys Manufacturer Vishay
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.0005 mA
Ripple Current 62 mA
Tan Delta 0.06

Compare TAJR684K020RNJV with alternatives

Compare TMCP1D684KTR2F with alternatives