TMCP1D684KTR2F vs TCKID684RT feature comparison

TMCP1D684KTR2F Vishay Intertechnologies

Buy Now Datasheet

TCKID684RT Cal-Chip Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CAL-CHIP ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks
Samacsys Manufacturer Vishay
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 0.68 µF 0.68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 16500 mΩ 20000 mΩ
Height 1.2 mm 1.2 mm
JESD-609 Code e3 e3
Leakage Current 0.0005 mA 0.0005 mA
Length 2 mm 2.05 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Ripple Current 62 mA 21 mA
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.06 0.04
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape J BEND WRAPAROUND
Width 1.25 mm 1.3 mm
Base Number Matches 1 1

Compare TMCP1D684KTR2F with alternatives

Compare TCKID684RT with alternatives