TAJR684K020RNJV vs VTS684K020ST feature comparison

TAJR684K020RNJV Kyocera AVX Components

Buy Now Datasheet

VTS684K020ST Vatronics Technologies Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AVX CORP VATRONICS TECHNOLOGIES LTD
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.68 µF 0.68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 20000 mΩ 25000 mΩ
Height 1.2 mm 1.2 mm
JESD-609 Code e3
Length 2.05 mm 2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 0805 0805
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 1.3 mm 1.2 mm
Base Number Matches 1 1
Manufacturer Series VTS020S
Series VTS020S

Compare TAJR684K020RNJV with alternatives

Compare VTS684K020ST with alternatives