TA79012S
vs
LM7905CT/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TOSHIBA CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SFM
Package Description
, SIP3,.1ISO-TB
TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
Toshiba
Adjustability
FIXED
FIXED
Input Voltage-Max
30 V
25 V
Input Voltage-Min
14.5 V
7 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Line Regulation-Max
0.24%
0.015%
Load Regulation-Max
0.24%
0.1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Output Voltage1-Max
12.6 V
5.25 V
Output Voltage1-Min
11.4 V
4.75 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
SFM
Package Equivalence Code
SIP3,.1ISO-TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
25 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1.5 A
Output Voltage1-Nom
5 V
Packing Method
RAIL
Terminal Finish
Matte Tin (Sn)
Voltage Tolerance-Max
5%
Compare TA79012S with alternatives
Compare LM7905CT/NOPB with alternatives