TA79012S vs IP1R17G-12-BSS2 feature comparison

TA79012S Toshiba America Electronic Components

Buy Now Datasheet

IP1R17G-12-BSS2 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP SEMELAB LTD
Part Package Code SFM TO-257
Package Description , SIP3,.1ISO-TB TO-257,
Pin Count 3 3
Reach Compliance Code unknown compliant
Samacsys Manufacturer Toshiba
Adjustability FIXED
Input Voltage-Max 30 V
Input Voltage-Min 14.5 V
JESD-30 Code R-PSFM-T3 R-MSFM-P3
Line Regulation-Max 0.24%
Load Regulation-Max 0.24%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Output Voltage1-Max 12.6 V 12.48 V
Output Voltage1-Min 11.4 V 11.52 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SFM TO-257
Package Equivalence Code SIP3,.1ISO-TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A
Output Voltage1-Nom 12 V
Voltage Tolerance-Max 4%

Compare TA79012S with alternatives

Compare IP1R17G-12-BSS2 with alternatives