LM7905CT/NOPB vs SG120-12IG/883B feature comparison

LM7905CT/NOPB National Semiconductor Corporation

Buy Now Datasheet

SG120-12IG/883B Linfinity Microelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LINFINITY MICROELECTRONICS
Package Description TO-220, 3 PIN TO-257, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.1 V 2.3 V
Input Voltage Absolute-Max 25 V 35 V
Input Voltage-Max 25 V 32 V
Input Voltage-Min 7 V 14 V
JESD-30 Code R-PSFM-T3 R-CSFM-T3
JESD-609 Code e3 e0
Line Regulation-Max 0.015% 0.01%
Load Regulation-Max 0.1% 0.08%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 5.25 V 12.5 V
Output Voltage1-Min 4.75 V 11.5 V
Output Voltage1-Nom 5 V 12 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SFM SFM
Package Equivalence Code SIP3,.1TB SIP3,.1ISO-TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 5% 4%
Base Number Matches 2 2
Screening Level MIL-STD-883 Class B

Compare LM7905CT/NOPB with alternatives