TA78L05PF vs 78L05MG-T9N-B feature comparison

TA78L05PF Toshiba America Electronic Components

Buy Now Datasheet

78L05MG-T9N-B Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer TOSHIBA CORP UNISONIC TECHNOLOGIES CO LTD
Part Package Code SON TO-92NL
Package Description VSOF, TO-92,
Pin Count 8 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V 20 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PDSO-F8 O-XBCY-T3
Length 2.9 mm
Number of Functions 1 1
Number of Terminals 8 3
Output Voltage1-Max 5.2 V 5.25 V
Output Voltage1-Min 4.8 V 4.75 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VSOF TO-92
Package Equivalence Code FL8,.1,25
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 0.85 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 0.65 mm
Terminal Position DUAL BOTTOM
Width 2.4 mm
Base Number Matches 1 1
Rohs Code Yes
Load Regulation-Max 0.06%
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.04 A
Output Voltage1-Nom 5 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 5%

Compare TA78L05PF with alternatives

Compare 78L05MG-T9N-B with alternatives