Part Details for 78L05MG-T9N-B by Unisonic Technologies Co Ltd
Overview of 78L05MG-T9N-B by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78L05MG-T9N-B
78L05MG-T9N-B CAD Models
78L05MG-T9N-B Part Data Attributes
|
78L05MG-T9N-B
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78L05MG-T9N-B
Unisonic Technologies Co Ltd
Fixed Positive Standard Regulator, 5VBIPolar, HALOGEN FREE, TO-92NL, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | TO-92NL | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for 78L05MG-T9N-B
This table gives cross-reference parts and alternative options found for 78L05MG-T9N-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78L05MG-T9N-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78L05M-T9N-K | Fixed Positive Standard Regulator, 5VBIPolar, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | 78L05MG-T9N-B vs 78L05M-T9N-K |
KIA78S05P | Fixed Positive Standard Regulator, 5VBIPolar, TO-92, 3 PIN | KEC | 78L05MG-T9N-B vs KIA78S05P |
78N05L-TN3-T | Fixed Positive Standard Regulator, 5VPSSO2, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | 78L05MG-T9N-B vs 78N05L-TN3-T |
78L05MG-T92-R | Fixed Positive Standard Regulator, 5VBIPolar, HALOGEN FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | 78L05MG-T9N-B vs 78L05MG-T92-R |
NJM78LR05BU-(TE2) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO5, SOT-89, 5 PIN | New Japan Radio Co Ltd | 78L05MG-T9N-B vs NJM78LR05BU-(TE2) |
78L05ML-T9N-K | Fixed Positive Standard Regulator, 5VBIPolar, LEAD FREE, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | 78L05MG-T9N-B vs 78L05ML-T9N-K |
5962-9864301UA | Fixed Positive Standard Regulator, 5VPSFM3, HERMETIC SEALED, TO-257AA, 3 PIN | Solitron Devices Inc | 78L05MG-T9N-B vs 5962-9864301UA |
LM78L05L | Fixed Positive Standard Regulator, 5VBIPolar, LEAD FREE, TO-92, 3 PIN | Imagis Co Ltd | 78L05MG-T9N-B vs LM78L05L |
WT78L05K | Fixed Positive Standard Regulator, 5VPDSO3, LEAD FREE, SOT-89, 3 PIN | WEITRON INTERNATIONAL CO., LTD. | 78L05MG-T9N-B vs WT78L05K |
NJM78LR05BM-(T1) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | 78L05MG-T9N-B vs NJM78LR05BM-(T1) |