TA7365P
vs
NTE1629
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
NTE ELECTRONICS INC
Part Package Code
SIP
Package Description
SIP,
Pin Count
9
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
Y/C SEPARATOR IC
Y/C SEPARATOR IC
JESD-30 Code
R-PSIP-T9
R-PSIP-T9
Length
22.28 mm
Number of Functions
1
1
Number of Terminals
9
9
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIP
SIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
7.9 mm
Supply Voltage-Max (Vsup)
5.5 V
11 V
Supply Voltage-Min (Vsup)
4.5 V
11 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.2 mm
Base Number Matches
1
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Temperature Grade
COMMERCIAL
Compare TA7365P with alternatives
Compare NTE1629 with alternatives