NTE1629
vs
KA2606
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NTE ELECTRONICS INC
SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
Y/C SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
R-PSIP-T9
R-PSIP-T9
Number of Functions
1
1
Number of Terminals
9
9
Operating Temperature-Max
70 °C
80 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIP
SIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
11 V
Supply Voltage-Min (Vsup)
11 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Rohs Code
No
Part Package Code
SIP
Package Description
SIP, SIP9,.1
Pin Count
9
JESD-609 Code
e0
Length
21.84 mm
Package Equivalence Code
SIP9,.1
Seated Height-Max
7.3 mm
Supply Current-Max
28 mA
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
3 mm
Compare NTE1629 with alternatives
Compare KA2606 with alternatives