TA7365P vs LA7214 feature comparison

TA7365P Toshiba America Electronic Components

Buy Now Datasheet

LA7214 SANYO Electric Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP SANYO ELECTRIC CO LTD
Part Package Code SIP SIP
Package Description SIP, SIP, SIP9,.05
Pin Count 9 9
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type Y/C SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PSIP-T9 R-PSIP-T9
Length 22.28 mm 22.3 mm
Number of Functions 1 1
Number of Terminals 9 9
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.9 mm 5.7 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 4 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.2 mm 3 mm
Base Number Matches 1 1
JESD-609 Code e0
Operating Temperature-Max 75 °C
Operating Temperature-Min -15 °C
Package Equivalence Code SIP9,.05
Supply Current-Max 9 mA
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD

Compare TA7365P with alternatives

Compare LA7214 with alternatives