TA7365P vs TA7357AP feature comparison

TA7365P Toshiba America Electronic Components

Buy Now Datasheet

TA7357AP Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code SIP SIP
Package Description SIP, SIP,
Pin Count 9 9
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type Y/C SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PSIP-T9 R-PSIP-T9
Length 22.28 mm 22.28 mm
Number of Functions 1 1
Number of Terminals 9 9
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.9 mm 7.9 mm
Supply Voltage-Max (Vsup) 5.5 V 10 V
Supply Voltage-Min (Vsup) 4.5 V 8 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare TA7365P with alternatives

Compare TA7357AP with alternatives