TA-4R0TCMH100M-B2R vs F970G106MBA feature comparison

TA-4R0TCMH100M-B2R FUJITSU Semiconductor Limited

Buy Now Datasheet

F970G106MBA Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD NICHICON CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature STANDARD: EIA-535BAAC
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0005 mA
Manufacturer Series TCMH
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Size Code 1411 1411
Surface Mount YES
Tan Delta 0.06
Terminal Shape WRAPAROUND
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Height 1.9 mm
Length 3.5 mm
Package Style SMT
Series F97
Width 2.8 mm

Compare TA-4R0TCMH100M-B2R with alternatives

Compare F970G106MBA with alternatives