Part Details for F970G106MBA by Nichicon Corporation
Overview of F970G106MBA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F970G106MBA
F970G106MBA CAD Models
F970G106MBA Part Data Attributes
|
F970G106MBA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F970G106MBA
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | F97 | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for F970G106MBA
This table gives cross-reference parts and alternative options found for F970G106MBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F970G106MBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CK106MDBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505 | Kyocera AVX Components | F970G106MBA vs CWR11CK106MDBW |
T493B106M004BC6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1411 | KEMET Corporation | F970G106MBA vs T493B106M004BC6320 |
TBJB106M004CLSDT023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | F970G106MBA vs TBJB106M004CLSDT023 |
TBJB106M004CXMZT823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | F970G106MBA vs TBJB106M004CXMZT823 |
TBJB106M004CRSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1411 | Kyocera AVX Components | F970G106MBA vs TBJB106M004CRSD0700 |
TBJB106M004CKMC0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | F970G106MBA vs TBJB106M004CKMC0900 |
TBJB106M004CKMT0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | F970G106MBA vs TBJB106M004CKMT0800 |
T493B106M004CT631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | F970G106MBA vs T493B106M004CT631A7610 |
T492B106M004AC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1411 | KEMET Corporation | F970G106MBA vs T492B106M004AC4252 |
T493B106M004BB6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F970G106MBA vs T493B106M004BB6310WAFL |