TA-4R0TCMH100M-B2R
vs
267M4001106MN376
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FUJITSU LTD
MATSUO ELECTRIC CO LTD
Package Description
, 1411
, 1411
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
STANDARD: EIA-535BAAC
STANDARD: EIA-535BAAC, EIA535BAAD
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.0005 mA
0.0004 mA
Manufacturer Series
TCMH
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Size Code
1411
1411
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8532.21.00.50
JESD-609 Code
e3
Packing Method
TR, 13 INCH
Terminal Finish
Tin (Sn)
Compare TA-4R0TCMH100M-B2R with alternatives
Compare 267M4001106MN376 with alternatives