T7213 vs PI2C6040 feature comparison

T7213 LSI Corporation

Buy Now Datasheet

PI2C6040 Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LUCENT TECHNOLOGIES INC PERICOM SEMICONDUCTOR CORP
Package Description , QFP, QFP144(UNSPEC)
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T28 S-PQFP-G144
Number of Functions 1 1
Number of Terminals 28 144
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL QUAD
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
Data Rate 100000 Mbps
JESD-609 Code e0
Number of Transceivers 4
Package Code QFP
Package Equivalence Code QFP144(UNSPEC)
Terminal Finish Tin/Lead (Sn/Pb)

Compare T7213 with alternatives

Compare PI2C6040 with alternatives