Part Details for T7213 by LSI Corporation
Overview of T7213 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T7213
T7213 CAD Models
T7213 Part Data Attributes:
|
T7213
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
T7213
LSI Corporation
Ethernet Transceiver, CMOS, PDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for T7213
This table gives cross-reference parts and alternative options found for T7213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T7213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB86961PF-G | DATACOM, ETHERNET TRANSCEIVER, PQFP48, PLASTIC, QFP-48 | FUJITSU Semiconductor Limited | T7213 vs MB86961PF-G |
MN86961APF-G | Ethernet Transceiver, CMOS, PQFP48, PLASTIC, QFP-48 | FUJITSU Limited | T7213 vs MN86961APF-G |
NLXT914PC.B3 | Ethernet Transceiver, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | T7213 vs NLXT914PC.B3 |
DP83956AVLY | IC DATACOM, ETHERNET TRANSCEIVER, PQCC84, Network Interface | National Semiconductor Corporation | T7213 vs DP83956AVLY |
TH8080KDC-AAA-000-RE | Ethernet Transceiver, PDSO8, 0.150 INCH, SOIC-8 | Melexis Microelectronic Integrated Systems | T7213 vs TH8080KDC-AAA-000-RE |
AM79C982-4JCT | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | AMD | T7213 vs AM79C982-4JCT |
ATT2X02-MC | Ethernet Transceiver, 4-Trnsvr, CMOS, PQCC44, | LSI Corporation | T7213 vs ATT2X02-MC |
ML4644CQ | Ethernet Transceiver, PQCC68, PLASTIC, LCC-68 | RF Micro Devices Inc | T7213 vs ML4644CQ |
TCAN1043DMTRQ1 | Automotive CAN FD transceiver with flexible data-rate and wake input 14-VSON -55 to 125 | Texas Instruments | T7213 vs TCAN1043DMTRQ1 |
AM7961DCB | Ethernet Transceiver, 1-Trnsvr, CDIP28, CERAMIC, DIP-28 | AMD | T7213 vs AM7961DCB |