T520V337M006ATE015C-7280 vs T543V337M006ATS0157640 feature comparison

T520V337M006ATE015C-7280 KEMET Corporation

Buy Now Datasheet

T543V337M006ATS0157640 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 15 mΩ 15 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e3
Length 7.3 mm 7.3 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series T520(6.3V)
Size Code 2917 2917
Terminal Finish Matte Tin (Sn) MATTE TIN
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
Leakage Current 0.208 mA
Mounting Feature SURFACE MOUNT
Ripple Current 882.75 mA
Surface Mount YES
Tan Delta 0.1
Terminal Shape J BEND

Compare T520V337M006ATE015C-7280 with alternatives

Compare T543V337M006ATS0157640 with alternatives