Part Details for T520V337M006ATE015C-7280 by KEMET Corporation
Overview of T520V337M006ATE015C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T520V337M006ATE015C-7280
T520V337M006ATE015C-7280 CAD Models
T520V337M006ATE015C-7280 Part Data Attributes
|
T520V337M006ATE015C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V337M006ATE015C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | T520(6.3V) | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 4.3 mm |
Alternate Parts for T520V337M006ATE015C-7280
This table gives cross-reference parts and alternative options found for T520V337M006ATE015C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V337M006ATE015C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543V337M006ATW0157610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V337M006ATE015C-7280 vs T543V337M006ATW0157610 |
T56V337M6R3CSS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T520V337M006ATE015C-7280 vs T56V337M6R3CSS025 |
T543V337M006AHW040WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V337M006ATE015C-7280 vs T543V337M006AHW040WAFL |
T543V337M006ATW040WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V337M006ATE015C-7280 vs T543V337M006ATW040WAFL |
T543V337M006ATS0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T520V337M006ATE015C-7280 vs T543V337M006ATS0457280 |
T543V337M006AHW018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T520V337M006ATE015C-7280 vs T543V337M006AHW018 |
T543V337M006AHW0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V337M006ATE015C-7280 vs T543V337M006AHW0257610 |
T543V337M006AHE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T520V337M006ATE015C-7280 vs T543V337M006AHE018 |
T543V337M006ATS0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V337M006ATE015C-7280 vs T543V337M006ATS0407610 |
T543V337M006AHE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T520V337M006ATE015C-7280 vs T543V337M006AHE0257280 |