T520V337M006ATE015C-7280
vs
T543V337M006ATE0187280
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2917
, 2917
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
330 µF
330 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
TANTALUM (SOLID POLYMER)
ESR
15 mΩ
18 mΩ
Height
1.9 mm
1.9 mm
JESD-609 Code
e3
e3
Length
7.3 mm
7.3 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 13 Inch
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Series
T520(6.3V)
Size Code
2917
2917
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
Leakage Current
0.208 mA
Mounting Feature
SURFACE MOUNT
Ripple Current
805.75 mA
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
J BEND
Compare T520V337M006ATE015C-7280 with alternatives
Compare T543V337M006ATE0187280 with alternatives