T513D107M016BB64107280 vs TMCME1C107MTRF feature comparison

T513D107M016BB64107280 KEMET Corporation

Buy Now Datasheet

TMCME1C107MTRF Hitachi Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KEMET ELECTRONICS CORP HITACHI LTD
Package Description CHIP , 2917
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 75 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e4
Leakage Current 0.016 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 476 mA
Size Code 2917 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 5
Series TMCM(16V)

Compare T513D107M016BB64107280 with alternatives

Compare TMCME1C107MTRF with alternatives