TMCME1C107MTRF vs T95D107M016CSSL feature comparison

TMCME1C107MTRF Hitachi Chemical Co America Ltd

Buy Now Datasheet

T95D107M016CSSL Vishay Sprague

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer HOLY STONE POLYTECH CO LTD VISHAY INTERTECHNOLOGY INC
Package Description , 2917 , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Manufacturer Series TMCM
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TAPE TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Shape J BEND WRAPAROUND
Base Number Matches 5 2
Additional Feature ESR IS MEASURED AT 100 KHZ
ESR 80 mΩ
Height 2.8 mm
JESD-609 Code e3
Leakage Current 0.016 mA
Length 7.4 mm
Package Style SMT
Terminal Finish MATTE TIN OVER NICKEL
Width 4.3 mm

Compare T95D107M016CSSL with alternatives