T491R106M004ANAUTO vs T491R106M004ANAUTO7280 feature comparison

T491R106M004ANAUTO KEMET Corporation

Buy Now Datasheet

T491R106M004ANAUTO7280 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 10000 mΩ 10000 mΩ
Height 1.2 mm 1.2 mm
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch TR, Plastic, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Reference Standard AEC-Q200 AEC-Q200
Size Code 0805 0805
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 1.3 mm 1.3 mm
Base Number Matches 1 1

Compare T491R106M004ANAUTO with alternatives

Compare T491R106M004ANAUTO7280 with alternatives